
* Images are for reference only
SFS37T40-5H384E-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SFS37T40-5H384E-F
- JLCPCB Part #
- C3680958
- Package
- Plugin,D=53.9mm
- Description
- 2 370V 5uF、40uF Bus ±6% 插件,D=53.9mm Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.5243
200+
$8.3308
500+
$8.0367
1000+
$7.8921
Related Products