
* Images are for reference only
827LMH400M2EH
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 827LMH400M2EH
- JLCPCB Part #
- C6106384
- Package
- Plugin
- Description
- -40℃~+105℃ 10mm 2.3A@120Hz 2000hrs@105℃ 400V 820uF ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.2140
200+
$8.4654
480+
$8.1826
1000+
$8.0428
Welcome back, may I help you?