
MPQ4458DQT-LF-Z
- Manufacturer
- MFR.Part #
- MPQ4458DQT-LF-Z
- JLCPCB Part #
- C6993052
- Package
- TQFN-10(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1A 3.8V~36V 4MHz 800mV~30V Adjustable Buck Buck Built-in No TQFN-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Monolithic Power Systems | |
| Package | TQFN-10(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 4MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 3.8V~36V | |
| Output Current | 1A | |
| Quiescent Current | 120uA | |
| Features | Overcurrent Protection、Cycle-by-cycle current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 800mV~30V | |
| Number of Outputs | 1 |

* Images are for reference only
MPQ4458DQT-LF-Z
Extended- Manufacturer
- MFR.Part #
- MPQ4458DQT-LF-Z
- JLCPCB Part #
- C6993052
- Package
- TQFN-10(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1A 3.8V~36V 4MHz 800mV~30V Adjustable Buck Buck Built-in No TQFN-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MPQ4458DQT-LF-Z
Extended- Manufacturer
- MFR.Part #
- MPQ4458DQT-LF-Z
- JLCPCB Part #
- C6993052
- Package
- TQFN-10(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1A 3.8V~36V 4MHz 800mV~30V Adjustable Buck Buck Built-in No TQFN-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPQ4458DQT-LF-Z Specifications
MPQ4458DQT-LF-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Monolithic Power Systems | |
| Package | TQFN-10(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 4MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 3.8V~36V | |
| Output Current | 1A | |
| Quiescent Current | 120uA | |
| Features | Overcurrent Protection、Cycle-by-cycle current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 800mV~30V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPQ4458DQT-LF-Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPQ4458DQT-LF-Z Documents
MPQ4458DQT-LF-Z datasheets or manufacturer documentation.
Datasheet: MPQ4458DQT-LF-Z Datasheet (PDF)
MPQ4458DQT-LF-Z Schematic Symbol & PCB Footprint
The MPQ4458DQT-LF-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.