
* Images are for reference only
MPQ3367GR-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ3367GR-Z
- JLCPCB Part #
- C6306509
- Package
- QFN-24-4x4
- Description
- -40℃~+125℃ 150mA 2.5% 3.5V~36V 6 Analog、PWM Boost QFN-24-4x4 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7807
10+
$3.2574
30+
$2.9475
100+
$2.6329
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?