
* Images are for reference only
MCS1806GS-5-40-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MCS1806GS-5-40-Z
- JLCPCB Part #
- C6224671
- Package
- SOIC-8
- Description
- -40℃~+125℃ 0.9mΩ 100kHz 3kVrms 4.5V~5.5V 40A 50mV/A 5us Support SOIC-8 Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.4696
50+
$3.1446
100+
$3.0148
500+
$2.7158
1000+
$2.2740
3000+
$2.1961
Related Products
Welcome back, may I help you?