
* Images are for reference only
MPQ4430GLE-5-AEC1-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ4430GLE-5-AEC1-P
- JLCPCB Part #
- C6097545
- Package
- QFN-16(3x4)
- Description
- -40℃~+125℃@(TJ) 1 2.5MHz 3.3V~36V 3.5A 5V Buck Buck Built-in Fixed Yes QFN-16(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0728
10+
$0.8956
30+
$0.7974
100+
$0.6862
500+
$0.6379
1000+
$0.6154
Related Products

MPQ4433GLE-5-AEC1-P
Monolithic Power Systems
$1.0519

MPQ4431GLE-5-AEC1-P
Monolithic Power Systems
$1.0470

MPQ4432GLE-5-AEC1-P
Monolithic Power Systems
$1.0905

MPQ8636HGLE-10-P
Monolithic Power Systems
$0.9198

MPQ9841GLE-5-AEC1-P
Monolithic Power Systems
$1.0164

MPQ8636GLE-10-P
Monolithic Power Systems
$0.9198
Welcome back, may I help you?