
* Images are for reference only
MP3385AGR-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3385AGR-P
- JLCPCB Part #
- C3199333
- Package
- QFN-20(4x4)
- Description
- -40℃~+125℃ 1.8% 100kHz~900kHz 300mA 4 4.5V~33V 80V Analog、PWM、I2C Boost DC-DC External QFN-20(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6117
10+
$0.4945
30+
$0.4367
100+
$0.3789
Welcome back, may I help you?