
* Images are for reference only
MPQ4433GLE-5-AEC1-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ4433GLE-5-AEC1-P
- JLCPCB Part #
- C7304516
- Package
- QFN-16(3x4)
- Description
- -40℃~+125℃@(TJ) 1 2.5MHz 3.3V~36V 3A 5V Buck Buck Built-in Fixed Yes QFN-16(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0484
10+
$0.8750
30+
$0.7787
100+
$0.6711
500+
$0.6230
1000+
$0.6021
Related Products

MPQ4433GLE-5-AEC1-Z
Monolithic Power Systems
$4.3143

MPQ4431GLE-5-AEC1-P
Monolithic Power Systems
$1.0436

MPQ4432GLE-5-AEC1-P
Monolithic Power Systems
$1.0870

MPQ8632DGLE-6-Z
Monolithic Power Systems
$3.4021

MPQ9841GLE-5-AEC1-Z
Monolithic Power Systems
$2.1960

MPQ4431GL-Z
Monolithic Power Systems
$3.0328
Welcome back, may I help you?