
* Images are for reference only
MP2212DN-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2212DN-LF-Z
- JLCPCB Part #
- C7231576
- Package
- SOICE-8
- Description
- -40℃~+85℃ 3V~16V 450kHz~750kHz Buck Buck Yes SOICE-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8342
10+
$3.3001
30+
$2.9838
100+
$2.6627
500+
$2.5142
1000+
$2.4481
Welcome back, may I help you?