
* Images are for reference only
382LX153M100B062VS
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 382LX153M100B062VS
- JLCPCB Part #
- C6064401
- Package
- 插件,D50xL63mm
- Description
- -40℃~+85℃ 100V 11.58A@20kHz 15000uF 3000hrs@85℃ 50mm 63mm ±20% 插件,D50xL63mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.3704
200+
$14.5128
500+
$14.0279
1000+
$13.7879
Related Products

383LX153M100B082VS
Cornell Dubilier Electronics
$46.3071

382LX183M100B082VS
Cornell Dubilier Electronics
$12.0789

382LX473M050B062V
Cornell Dubilier Electronics
$25.3707

382LX332M250B062V
Cornell Dubilier Electronics
$23.7697

383LX153M080B062V
Cornell Dubilier Electronics
$24.0209

382LX473M050B062VS
Cornell Dubilier Electronics
$12.2610
Welcome back, may I help you?