
* Images are for reference only
IS61LF51236B-7.5B3LI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61LF51236B-7.5B3LI
- JLCPCB Part #
- C6061590
- Package
- TFBGA-165(13x15)
- Description
- -40℃~+85℃ 18Mbit 2.5V~3.3V 210mA 7.5ns 80mA Auto power-down function、Boundary scan (JTAG) function Parallel Port (Parallel) TFBGA-165(13x15) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 144
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.0975
144+
$13.6066
432+
$13.1506
1008+
$12.9259
Related Products

IS61LF51236B-7.5TQLI
ISSI(Integrated Silicon Solution)
$11.4713

IS61LPS102418B-200B3LI-TR
ISSI(Integrated Silicon Solution)
$36.8477

IS61VPS51236B-250B3LI-TR
ISSI(Integrated Silicon Solution)
$16.9685

IS64LF12836A-7.5B3LA3-TR
ISSI(Integrated Silicon Solution)
$19.5967

IS61NLP102418B-250B3LI-TR
ISSI(Integrated Silicon Solution)
$20.0815

IS61LPS51236B-200B3LI-TR
ISSI(Integrated Silicon Solution)
$16.2685
Welcome back, may I help you?