This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVL500ARA220MF80G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVL500ARA220MF80G
JLCPCB Part #
C6033897
Package
SMD,D6.3xL8mm
Description
-40℃~+105℃ 22uF 3000hrs@105℃ 49mA@120Hz 50V 6.3mm 8mm ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 760

Minimum: 1

Full Reel: 900

$0.01

Add To List

Available Order Qty: 760

In-stock Item Pricing

Qty Unit Price
1+ $0.1429
50+ $0.1152
150+ $0.1014
900+ $0.0910
2700+ $0.0828
5400+ $0.0786

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons