
* Images are for reference only
EMVH201GTR470MMN0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVH201GTR470MMN0S
- JLCPCB Part #
- C1602738
- Package
- SMD,D18xL21.5mm
- Description
- -40℃~+125℃ 18mm 2000hrs@125℃ 200V 21.5mm 315mA@100kHz 47uF ±20% SMD,D18xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9731
300+
$1.1516
600+
$1.1097
900+
$1.0904
Related Products
Welcome back, may I help you?