This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC4AW-24S12H6

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC4AW-24S12H6
JLCPCB Part #
C6029813
Package
DIP,31.8x20.3mm
Description
-40℃~+71℃ 1 10.2mm 100kHz 10mA 12V 20.3mm 31.8mm 500mA 500uF 85% 9V~36V ±1.5% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $63.0623
200+ $25.1627
500+ $24.3214
1000+ $23.9073
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons