This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY8C4247LWA-M484

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY8C4247LWA-M484
JLCPCB Part #
C6010102
Package
QFN-56-EP(8x8)
Description
-40℃~+85℃ 1.71V~5.5V 128KB 12bit 16KB 32 Bit 46 48MHz 7bit、8bit ARM Cortex-M0 Built-in+External FLASH QFN-56-EP(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.9624
200+ $12.7534
500+ $12.3275
1000+ $12.1178
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons