
* Images are for reference only
IRFS75347PPBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IRFS75347PPBF
- JLCPCB Part #
- C5772323
- Package
- D2PAK-7
- Description
- -55℃~+175℃ 1 N-channel 1.6mΩ@10V 2.1V 200nC@10V 255A 290W 60V D2PAK-7 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8100
200+
$1.1211
500+
$1.0841
1000+
$1.0665
Related Products