This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY8C4247LWA-M484T

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY8C4247LWA-M484T
JLCPCB Part #
C5613449
Package
QFN-56-EP(8x8)
Description
-40℃~+85℃ 1.71V~5.5V 128KB 12bit 16KB 32 Bit 46 48MHz 7bit、8bit ARM Cortex-M0 Built-in+External FLASH QFN-56-EP(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.5091
200+ $6.1892
500+ $5.9821
1000+ $5.8794

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons