
BCM856SH6778XTSA1
- Manufacturer
- MFR.Part #
- BCM856SH6778XTSA1
- JLCPCB Part #
- C3199258
- Package
- SOT-363-6
- Description
- 100mA 15nA 200@2mA,5V 250MHz 250mW 650mV@100mA,5mA 65V PNP SOT-363-6 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-363-6 | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 65V | |
| DC Current Gain | 200@2mA,5V | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 650mV@100mA,5mA | |
| type | PNP | |
| Pd - Power Dissipation | 250mW | |
| Current - Collector Cutoff | 15nA |

* Images are for reference only
BCM856SH6778XTSA1
Extended- Manufacturer
- MFR.Part #
- BCM856SH6778XTSA1
- JLCPCB Part #
- C3199258
- Package
- SOT-363-6
- Description
- 100mA 15nA 200@2mA,5V 250MHz 250mW 650mV@100mA,5mA 65V PNP SOT-363-6 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BCM856SH6778XTSA1
Extended- Manufacturer
- MFR.Part #
- BCM856SH6778XTSA1
- JLCPCB Part #
- C3199258
- Package
- SOT-363-6
- Description
- 100mA 15nA 200@2mA,5V 250MHz 250mW 650mV@100mA,5mA 65V PNP SOT-363-6 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BCM856SH6778XTSA1 Specifications
BCM856SH6778XTSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-363-6 | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 65V | |
| DC Current Gain | 200@2mA,5V | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 650mV@100mA,5mA | |
| type | PNP | |
| Pd - Power Dissipation | 250mW | |
| Current - Collector Cutoff | 15nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BCM856SH6778XTSA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BCM856SH6778XTSA1 Schematic Symbol & PCB Footprint
The BCM856SH6778XTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.