
* Images are for reference only
VC32H4-27.000-33KDT1JK
Extended
- Manufacturer
- Suzhou Maswell Communication Technology
- MFR.Part #
- VC32H4-27.000-33KDT1JK
- JLCPCB Part #
- C5990009
- Package
- SMD
- Description
- -40℃~+85℃ 27MHz 3.3V 50mA CMOS ±25ppm SMD Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.0296
200+
$17.9677
500+
$17.3667
1000+
$17.0702
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

SVC53C3D16D2-125.000M
Suntsu Electronics, Inc.
$38.7793

SVC53C3D38D2-100.000M
Suntsu Electronics, Inc.
$26.2273

SVC53C3C16D2-10.000M
Suntsu Electronics, Inc.
$0.0282

SVC53C3C27D2-10.000M
Suntsu Electronics, Inc.
$0.0282

SVC53C3B07D2-27.000M
Suntsu Electronics, Inc.
$0.0282

SVC53C3D07D2-125.000M
Suntsu Electronics, Inc.
$38.6134
Welcome back, may I help you?