
* Images are for reference only
XC21M4-32.000-F10NJDTK
Extended
- Manufacturer
- Suzhou Maswell Communication Technology
- MFR.Part #
- XC21M4-32.000-F10NJDTK
- JLCPCB Part #
- C5833874
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 10pF 32MHz 80Ω ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4784
200+
$0.1910
500+
$0.1845
1000+
$0.1815
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?