
* Images are for reference only
SXT32413DB16-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413DB16-12.288M
- JLCPCB Part #
- C5960520
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12.288MHz 13pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6021
200+
$0.2409
500+
$0.2328
1000+
$0.2296
Related Products

SXT32418DB16-12.288M
Suntsu Electronics, Inc.
$0.7257

SXT32413DA16-12.288M
Suntsu Electronics, Inc.
$0.5956

SXT32410DB16-12.288M
Suntsu Electronics, Inc.
$0.9424

SXT32417EE07-19.200M
Suntsu Electronics, Inc.
$1.2057

SXT32412CB07-14.7456M
Suntsu Electronics, Inc.
$0.6679

SXT32412FA27-11.0592M
Suntsu Electronics, Inc.
$0.9103
Welcome back, may I help you?