
* Images are for reference only
SXT32413DA16-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413DA16-12.288M
- JLCPCB Part #
- C7387974
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12.288MHz 13pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5976
200+
$0.2384
500+
$0.2304
1000+
$0.2271
Related Products

SXT32412DA16-12.288M
Suntsu Electronics, Inc.
$0.5976

SXT32413CA16-12.288M
Suntsu Electronics, Inc.
$0.5750

SXT32410DA16-12.288M
Suntsu Electronics, Inc.
$0.9390

SXT32417CA38-36.000M
Suntsu Electronics, Inc.
$1.4415

SXT3248AA17-28.63636M
Suntsu Electronics, Inc.
$0.9535

SXT32416AA38-44.000M
Suntsu Electronics, Inc.
$1.9794
Welcome back, may I help you?