
* Images are for reference only
SXT22418FD07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FD07-24.576M
- JLCPCB Part #
- C7382560
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 18pF 24.576MHz 80Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9136
200+
$1.1635
500+
$1.1251
1000+
$1.1059
Related Products

SXT22410FD07-24.576M
Suntsu Electronics, Inc.
$2.4344

SXT22418FA07-24.576M
Suntsu Electronics, Inc.
$2.8239

SXT22418FC07-24.576M
Suntsu Electronics, Inc.
$2.8848

SXT22413DB16-20.000M
Suntsu Electronics, Inc.
$1.4168

SXT22420CB17-19.200M
Suntsu Electronics, Inc.
$1.2116

SXT2249BB48-27.120M
Suntsu Electronics, Inc.
$1.3302
Welcome back, may I help you?