
* Images are for reference only
SXT22413BA17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BA17-32.000M
- JLCPCB Part #
- C5774711
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 13pF 32MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2450
200+
$0.4971
500+
$0.4810
1000+
$0.4729
Related Products

SXT22419BA17-32.000M
Suntsu Electronics, Inc.
$1.0793

SXT22413AA17-32.000M
Suntsu Electronics, Inc.
$1.1469

SXT22412BA17-32.000M
Suntsu Electronics, Inc.
$1.1324

SXT22414AA48-26.000M
Suntsu Electronics, Inc.
$0.8236

SXT22418EA38-50.000M
Suntsu Electronics, Inc.
$1.4058

SXT22416DC48-16.384M
Suntsu Electronics, Inc.
$1.1807