
* Images are for reference only
SXT2248FD27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FD27-24.576M
- JLCPCB Part #
- C5779666
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 24.576MHz 80Ω 8pF ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4271
200+
$0.5689
500+
$0.5513
1000+
$0.5416
Related Products

SXT3248FD27-24.576M
Suntsu Electronics, Inc.
$1.3708

SXT2248ED27-24.576M
Suntsu Electronics, Inc.
$1.3531

SXT2148FD27-24.576M
Suntsu Electronics, Inc.
$1.6456

SXT2248BA17-27.000M
Suntsu Electronics, Inc.
$1.1314

SXT22417DB48-13.560M
Suntsu Electronics, Inc.
$0.6075

SXT22410FC16-24.000M
Suntsu Electronics, Inc.
$1.5637