This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BC032-03-A-2-0200-0380-L-G

Extended
Manufacturer
Global Connector Technology
MFR.Part #
BC032-03-A-2-0200-0380-L-G
JLCPCB Part #
C5952616
Package
SMD,P=1mm
Description
-40℃~+105℃ 1 1A 1mm 250V 3P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5731
200+ $0.6283
500+ $0.6073
1000+ $0.5976
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons