
* Images are for reference only
BC070-10-A-1-L-C
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC070-10-A-1-L-C
- JLCPCB Part #
- C6751307
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 10P 1A 1mm 2.26mm 250V Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5874
200+
$0.6340
500+
$0.6130
1000+
$0.6017
Related Products

BC070-20-A-1-L-C
Global Connector Technology
$1.8906

BC070-10-A-1-L-D
Global Connector Technology
$1.6841

BC070-30-A-1-L-D
Global Connector Technology
$4.1958

1MM-R-D34-VS-00-H-TBP
TE Connectivity
$6.9139

SFM210-LPPE-D08-SM-BK
Sullins Connector Solutions
$4.2184

861-13-006-30-002000
Mill-Max Mfg. Corp.
$21.1609
Welcome back, may I help you?