
* Images are for reference only
BC032-02-A-2-0200-0380-L-G
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC032-02-A-2-0200-0380-L-G
- JLCPCB Part #
- C6131226
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 1A 1mm 250V 2P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4883
200+
$0.5941
500+
$0.5748
1000+
$0.5652
Related Products

BC032-03-A-2-0200-0380-L-G
Global Connector Technology
$1.5638

BC032-12-A-2-0200-0380-L-D
Global Connector Technology
$2.5544

BC032-08-A-2-0200-0380-L-D
Global Connector Technology
$2.3071

MW-11-03-G-D-157-065
Samtec
$14.4816

SMH100-LPPE-S48-SC-BK
Sullins Connector Solutions
$8.9844

MW-06-03-G-D-150-100
Samtec
$9.9653
Welcome back, may I help you?