
* Images are for reference only
BC020-05-A-0200-0300-L-G
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC020-05-A-0200-0300-L-G
- JLCPCB Part #
- C6470041
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1 1A 1mm 250V 5P Black Copper alloy Gold Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2873
200+
$0.5143
500+
$0.4966
1000+
$0.4886
Related Products

BC020-08-A-0200-0300-L-G
Global Connector Technology
$2.6934

BC020-09-A-0200-0300-L-G
Global Connector Technology
$1.9992

BC020-35-A-0200-0300-L-G
Global Connector Technology
$3.9179

MPH2-12-UA
ADAM TECH
$0.3293

SMH150-LPSE-D45-ST-BK
Sullins Connector Solutions
$26.9720

1.0-1x10P ZZPZ
SHOU HAN
$0.2114