
* Images are for reference only
SXT2248CA07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CA07-24.000M
- JLCPCB Part #
- C5952388
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 24MHz 80Ω 8pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1507
200+
$0.4600
500+
$0.4440
1000+
$0.4376
Related Products

SXT2248CA07-25.000M
Suntsu Electronics, Inc.
$1.1507

SXT2248AA07-24.000M
Suntsu Electronics, Inc.
$1.1091

SXT2248CA07-27.000M
Suntsu Electronics, Inc.
$1.1507

SXT22416BA38-32.000M
Suntsu Electronics, Inc.
$1.1860

SXT2248BB16-24.576M
Suntsu Electronics, Inc.
$1.1844

SXT22414CA16-19.200M
Suntsu Electronics, Inc.
$1.2020
Welcome back, may I help you?