
* Images are for reference only
SXT2248FC07-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FC07-48.000M
- JLCPCB Part #
- C5953166
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 48MHz 50Ω 8pF ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4007
200+
$0.5594
500+
$0.5401
1000+
$0.5321
Related Products

SXT2248FB07-48.000M
Suntsu Electronics, Inc.
$1.3863

SXT3248FC07-48.000M
Suntsu Electronics, Inc.
$1.3462

SXT2248FE07-48.000M
Suntsu Electronics, Inc.
$1.4296

SXT22411BA48-38.400M
Suntsu Electronics, Inc.
$1.2084

SXT22419DA17-18.432M
Suntsu Electronics, Inc.
$1.1587

SXT22412CA38-20.000M
Suntsu Electronics, Inc.
$1.2533
Welcome back, may I help you?