
* Images are for reference only
SXT2248AA07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248AA07-24.000M
- JLCPCB Part #
- C7383932
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 24MHz 80Ω 8pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1147
200+
$0.4446
500+
$0.4301
1000+
$0.4237
Related Products

SXT3248AA07-24.000M
Suntsu Electronics, Inc.
$0.7958

SXT2248AA07-25.000M
Suntsu Electronics, Inc.
$1.1147

SXT2248AA17-24.000M
Suntsu Electronics, Inc.
$1.1195

SXT22410AA27-16.000M
Suntsu Electronics, Inc.
$1.3466

SXT22419DB48-12.000M
Suntsu Electronics, Inc.
$1.1566

SXT22412BA38-13.000M
Suntsu Electronics, Inc.
$0.9923
Welcome back, may I help you?