
* Images are for reference only
SXT22417AA38-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417AA38-16.000M
- JLCPCB Part #
- C7036022
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 16MHz 17pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9193
200+
$0.3681
500+
$0.3552
1000+
$0.3488
Related Products

SXT22412AA38-16.000M
Suntsu Electronics, Inc.
$1.3451

SXT22410AA38-16.000M
Suntsu Electronics, Inc.
$1.3451

SXT22417AA48-16.000M
Suntsu Electronics, Inc.
$0.8630

Q 25,0-JXS22-10-10/10-FU-WA-LF
Jauch Quartz
$1.1378

SXT22415CB48-13.560M
Suntsu Electronics, Inc.
$0.5866

SXT22418EA38-37.400M
Suntsu Electronics, Inc.
$1.1282