
* Images are for reference only
SXT2248CA07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CA07-16.000M
- JLCPCB Part #
- C5952384
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 16MHz 8pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7332
200+
$0.2933
500+
$0.2836
1000+
$0.2788
Related Products

SXT3248CA07-16.000M
Suntsu Electronics, Inc.
$1.0651

SXT2248CA17-16.000M
Suntsu Electronics, Inc.
$0.7864

SXT2248EA07-16.000M
Suntsu Electronics, Inc.
$0.7960

SXT22413DD16-12.000M
Suntsu Electronics, Inc.
$1.2649

ABM10-48.000MHZ-E20-T
Abracon LLC
$1.1086

SXT22418FD48-50.000M
Suntsu Electronics, Inc.
$1.5002
Welcome back, may I help you?