
* Images are for reference only
SXT22418FD48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FD48-50.000M
- JLCPCB Part #
- C6699164
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 18pF 50MHz 50Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5002
200+
$0.5995
500+
$0.5785
1000+
$0.5688
Related Products

SXT22418FA48-50.000M
Suntsu Electronics, Inc.
$1.4663

SXT22418ED48-50.000M
Suntsu Electronics, Inc.
$1.4438

SXT22412FD48-50.000M
Suntsu Electronics, Inc.
$1.5002

SXT22410FE38-26.000M
Suntsu Electronics, Inc.
$0.8524

SXT22412FD27-38.400M
Suntsu Electronics, Inc.
$1.4857

SXT22411AA48-19.200M
Suntsu Electronics, Inc.
$1.1860
Welcome back, may I help you?