
* Images are for reference only
SXT22411CB48-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411CB48-13.560M
- JLCPCB Part #
- C7033984
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 11pF 120Ω 13.56MHz ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0973
200+
$0.4383
500+
$0.4238
1000+
$0.4158
Related Products

SXT22411CB38-13.560M
Suntsu Electronics, Inc.
$1.0957

SXT22413CB48-13.560M
Suntsu Electronics, Inc.
$1.0973

SXT22411CA48-13.560M
Suntsu Electronics, Inc.
$1.0861

SXT2249BA38-32.000M
Suntsu Electronics, Inc.
$1.4325

SXT2247CC07-16.000M
Suntsu Electronics, Inc.
$0.7960

SXT22411AA27-19.200M
Suntsu Electronics, Inc.
$1.1827
Welcome back, may I help you?