
* Images are for reference only
SXT2248CA17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CA17-16.000M
- JLCPCB Part #
- C6701933
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 16MHz 8pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7848
200+
$0.3136
500+
$0.3040
1000+
$0.2975
Related Products

SXT2248AA17-16.000M
Suntsu Electronics, Inc.
$0.7076

SXT2248CA07-16.000M
Suntsu Electronics, Inc.
$0.7317

SXT2248EA17-16.000M
Suntsu Electronics, Inc.
$0.8523

SXT22421BB48-22.1184M
Suntsu Electronics, Inc.
$0.9649

SXT22410CB38-27.120M
Suntsu Electronics, Inc.
$1.4135

SXT22416AA38-24.576M
Suntsu Electronics, Inc.
$2.4910