
* Images are for reference only
SXT22418FD16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FD16-32.000M
- JLCPCB Part #
- C5951587
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 18pF 32MHz 60Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2875
200+
$0.5141
500+
$0.4963
1000+
$0.4883
Related Products

SXT22418FD16-30.000M
Suntsu Electronics, Inc.
$2.7441

SXT32418FD16-32.000M
Suntsu Electronics, Inc.
$1.3310

SXT22412FD16-32.000M
Suntsu Electronics, Inc.
$1.3713

SXT22412EB17-32.000M
Suntsu Electronics, Inc.
$1.2746

SXT22410DC48-40.000M
Suntsu Electronics, Inc.
$2.2172

SXT22410DC16-16.000M
Suntsu Electronics, Inc.
$1.4760
Welcome back, may I help you?