
* Images are for reference only
SXT22412EB17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EB17-32.000M
- JLCPCB Part #
- C6518805
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 32MHz 60Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2741
200+
$0.5090
500+
$0.4913
1000+
$0.4833
Related Products

SXT22412EB17-12.000M
Suntsu Electronics, Inc.
$1.1727

SXT21412EB17-32.000M
Suntsu Electronics, Inc.
$1.1292

SXT22412EB16-32.000M
Suntsu Electronics, Inc.
$1.2709

SXT22410FA07-27.000M
Suntsu Electronics, Inc.
$2.3711

SXT22416DB16-22.1184M
Suntsu Electronics, Inc.
$1.0551

SXT22414BB27-18.432M
Suntsu Electronics, Inc.
$1.5770
Welcome back, may I help you?