
* Images are for reference only
SXT32415CB07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415CB07-13.000M
- JLCPCB Part #
- C7345003
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 13MHz 15pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9147
200+
$0.3646
500+
$0.3533
1000+
$0.3469
Related Products

SXT32412CB07-13.000M
Suntsu Electronics, Inc.
$1.0195

SXT32416CB07-13.000M
Suntsu Electronics, Inc.
$0.9147

SXT32415CC07-13.000M
Suntsu Electronics, Inc.
$0.9244

SXT32418EB27-38.400M
Suntsu Electronics, Inc.
$1.4051

FL4000121
Diodes Incorporated
$0.8969

SXT32413BA07-44.000M
Suntsu Electronics, Inc.
$1.9874
Welcome back, may I help you?