
* Images are for reference only
SXT21416CC27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416CC27-50.000M
- JLCPCB Part #
- C5770795
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 16pF 50MHz 60Ω ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4995
200+
$0.5982
500+
$0.5789
1000+
$0.5692
Related Products

SXT21416CC07-50.000M
Suntsu Electronics, Inc.
$1.4930

SXT21418CC27-50.000M
Suntsu Electronics, Inc.
$1.4995

SXT21416CB27-50.000M
Suntsu Electronics, Inc.
$1.4866

SXT21411BA38-16.000M
Suntsu Electronics, Inc.
$1.1625

C1E-26.000-12-1530-X-CT
AKER
$2.3943

SXT21418DD38-32.000M
Suntsu Electronics, Inc.
$1.7606
Welcome back, may I help you?