
* Images are for reference only
SXT22418FC38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FC38-25.000M
- JLCPCB Part #
- C5951561
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 25MHz 80Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8070
200+
$0.3222
500+
$0.3125
1000+
$0.3061
Related Products

SXT32418FC38-25.000M
Suntsu Electronics, Inc.
$1.0148

SXT21418FC38-25.000M
Suntsu Electronics, Inc.
$2.3888

SXT22418FC48-25.000M
Suntsu Electronics, Inc.
$0.8086

SXT22419AA17-19.200M
Suntsu Electronics, Inc.
$1.1791

SXT22419CB16-19.200M
Suntsu Electronics, Inc.
$1.2178

SXT2248ED07-30.000M
Suntsu Electronics, Inc.
$1.3498
Welcome back, may I help you?