
* Images are for reference only
SXT32410DC16-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DC16-28.63636M
- JLCPCB Part #
- C7341741
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 28.63636MHz 50Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0954
200+
$0.4375
500+
$0.4231
1000+
$0.4166
Related Products

SXT32410DA16-28.63636M
Suntsu Electronics, Inc.
$1.0584

SXT32410DD16-28.63636M
Suntsu Electronics, Inc.
$1.1147

SXT32410DB16-28.63636M
Suntsu Electronics, Inc.
$1.0777

SXT32410FC16-26.000M
Suntsu Electronics, Inc.
$1.0021

SXT32420BB27-18.432M
Suntsu Electronics, Inc.
$0.6354

SXT32420BB07-30.000M
Suntsu Electronics, Inc.
$0.9571