
* Images are for reference only
SXT21413CA38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413CA38-50.000M
- JLCPCB Part #
- C5939732
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 13pF 50MHz 60Ω ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4760
200+
$0.5898
500+
$0.5705
1000+
$0.5608
Related Products

SXT21413BA38-50.000M
Suntsu Electronics, Inc.
$1.4502

SXT21417CA38-50.000M
Suntsu Electronics, Inc.
$1.4760

SXT21413DA38-50.000M
Suntsu Electronics, Inc.
$1.5131

SXT21418DA48-40.000M
Suntsu Electronics, Inc.
$2.3542

SXT21410DD17-40.000M
Suntsu Electronics, Inc.
$2.6651

SXT21410CC48-30.000M
Suntsu Electronics, Inc.
$1.1280
Welcome back, may I help you?