
* Images are for reference only
SXT22419DD27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DD27-25.000M
- JLCPCB Part #
- C5951425
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 19pF 25MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8205
200+
$0.3279
500+
$0.3166
1000+
$0.3118
Related Products

SXT22419DA27-25.000M
Suntsu Electronics, Inc.
$0.7705

SXT22419DD17-25.000M
Suntsu Electronics, Inc.
$0.8173

SXT22417DD27-25.000M
Suntsu Electronics, Inc.
$0.8205

SXT22415DD07-12.288M
Suntsu Electronics, Inc.
$0.9207

SXT22417CB07-27.000M
Suntsu Electronics, Inc.
$1.2389

SXT22418EC48-12.000M
Suntsu Electronics, Inc.
$1.1258
Welcome back, may I help you?