
* Images are for reference only
SXT22419DA27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DA27-25.000M
- JLCPCB Part #
- C6523783
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 19pF 25MHz 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7705
200+
$0.3085
500+
$0.2972
1000+
$0.2924
Related Products

SXT22418DA27-25.000M
Suntsu Electronics, Inc.
$0.7156

SXT22419CA27-25.000M
Suntsu Electronics, Inc.
$0.7204

SXT22419BA27-25.000M
Suntsu Electronics, Inc.
$0.6865

C2E-16.000-12-1520-R
AKER
$0.5863

SXT22412FB27-25.000M
Suntsu Electronics, Inc.
$1.0547

SXT2249AA17-27.120M
Suntsu Electronics, Inc.
$1.1048
Welcome back, may I help you?