
* Images are for reference only
SXT22417CB07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CB07-27.000M
- JLCPCB Part #
- C5928559
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 17pF 27MHz 80Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2359
200+
$0.4931
500+
$0.4770
1000+
$0.4689
Related Products

SXT21417CB07-27.000M
Suntsu Electronics, Inc.
$1.4357

SXT32417CB07-27.000M
Suntsu Electronics, Inc.
$0.9974

SXT22417DB07-27.000M
Suntsu Electronics, Inc.
$1.3455

SXT22417EC17-22.1184M
Suntsu Electronics, Inc.
$1.1602

SXT22410BB48-26.000M
Suntsu Electronics, Inc.
$0.7074

SXT22412FD48-40.000M
Suntsu Electronics, Inc.
$0.7187
Welcome back, may I help you?