
* Images are for reference only
SXT22418FB07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FB07-24.000M
- JLCPCB Part #
- C5951424
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 18pF 24MHz 80Ω ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0512
200+
$0.4198
500+
$0.4053
1000+
$0.3989
Related Products

SXT22418FB07-25.000M
Suntsu Electronics, Inc.
$0.7960

SXT22418CB07-24.000M
Suntsu Electronics, Inc.
$0.9171

SXT22418FB07-26.000M
Suntsu Electronics, Inc.
$0.7960

SXT22410ED16-40.000M
Suntsu Electronics, Inc.
$2.3299

SXT22419DA17-26.000M
Suntsu Electronics, Inc.
$0.7670

8Z-25.000MEEQ-T
TXC Corp
$1.1561
Welcome back, may I help you?