
* Images are for reference only
SXTHM218ED174-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM218ED174-12.000M
- JLCPCB Part #
- C7394400
- Package
- HC-49S-SMD
- Description
- -10℃~+70℃ 12MHz 18pF 60Ω ±15ppm ±20ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9120
200+
$0.3642
500+
$0.3529
1000+
$0.3465
Related Products

SXTHM218EB174-12.000M
Suntsu Electronics, Inc.
$0.8718

SXTHM218EA174-12.000M
Suntsu Electronics, Inc.
$0.8524

SXTHM218FD174-12.000M
Suntsu Electronics, Inc.
$0.9910

SXTHM218BA164-20.000M
Suntsu Electronics, Inc.
$0.5382

ABLS-12.288MHZ-K4T
Abracon LLC
$0.4435

SXTHM210DD274-32.000M
Suntsu Electronics, Inc.
$1.0603
Welcome back, may I help you?