
* Images are for reference only
SXT2247DB17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247DB17-20.000M
- JLCPCB Part #
- C6701672
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 20MHz 7pF 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3777
200+
$0.5501
500+
$0.5324
1000+
$0.5227
Related Products

SXT2248DB17-20.000M
Suntsu Electronics, Inc.
$1.2680

SXT2247DA17-20.000M
Suntsu Electronics, Inc.
$1.3486

SXT2247DC17-20.000M
Suntsu Electronics, Inc.
$1.4067

SXT22415CC48-13.560M
Suntsu Electronics, Inc.
$0.5953

SXT22417BA16-27.000M
Suntsu Electronics, Inc.
$1.1325

SXT22413CB48-13.000M
Suntsu Electronics, Inc.
$1.0292
Welcome back, may I help you?